PDP SEO Portlet

SML4763A-E3/61

Diode Zener Single 91V 5% 1W 2-Pin SMA T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SML4763A-E3/61
Secondary Manufacturer Part#: SML4763A-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic package has underwriters laboratory flammability classification 94 V-0
  • For surface mounted applications
  • Low Zener impedance
  • Low regulation factor
  • High temperature soldering guaranteed: 260 °C/10 s at terminals
  • Standard voltage tolerance is ± 5 %
  • AEC-Q101 qualified
  • Zener Voltage: 91V

Technical Attributes

Find Similar Parts

Description Value
2
150 °C
91

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.14013
3600+
$0.1375
7200+
$0.1358
10800+
$0.13333
14400+
$0.12941