PDP SEO Portlet

SML4749A-E3/61

Diode Zener Single 24V 5% 1W 2-Pin SMA T/R

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SML4749A-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener voltage range is 24V
  • Plastic package has underwriters laboratory flammability classification 94 V-0
  • For surface mounted applications
  • Low Zener impedance
  • Low regulation factor
  • High temperature soldering guaranteed:260 °C/10 s at terminals
  • Standard voltage tolerance is ± 10 %, suffix A ± 5 %
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-214AC (SMA)
Surface Mount
null
null
null
24 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
Need More?
USD $:
$ 0.14613
1800+
$0.14613
3600+
$0.14421
7200+
$0.14234
14400+
$0.14051
28800+
$0.13873
SubTotal:
$263.03