PDP SEO Portlet

SML4744-E3/5A

Diode Zener Single 15V 10% 1W 2-Pin SMA T/R

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SML4744-E3/5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic package has underwriters laboratory flammability classification 94 V-0
  • For surface mounted applications
  • Low Zener impedance
  • Low regulation factor
  • High temperature soldering guaranteed: 260 °C/10 s at terminals
  • Standard voltage tolerance is ± 10 %
  • AEC-Q101 qualified
  • Zener Voltage: 15V

Technical Attributes

Find Similar Parts

Description Value
DO-214AC (SMA)
Surface Mount
2 Pins
150 °C
null
null
null
17 mA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
Need More?
USD $:
$ 0.15222
7500+
$0.15222
15000+
$0.14811
30000+
$0.14421
60000+
$0.14234
120000+
$0.14051
SubTotal:
$1,141.65