SMF6V0A-E3-08
ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: SMF6V0A-E3-08
Secondary Manufacturer Part#: 57AJ0660
- RoHS 10 Compliant
- Tariff Charges
- 200 W peak pulse power capability with a 10/1000 µs waveform, repetition rate (duty cycle): 0.01 %
- Low-profile package
- Wave and reflow solderable
- ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
- Low incremental surge resistance, excellent clamping capability
- “Low-Noise” technology - very fast response time
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10.3 V | ||
| DO-219AB | ||
| Uni-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |