PDP SEO Portlet

SMF40A-E3-08

ESD Protection Device, 64.5 V, DO-219AB (SMF), 2 Pins, 40 V, 1 kW, eSMP SMF Series

Manufacturer:Vishay
Avnet Manufacturer Part #: SMF40A-E3-08
Secondary Manufacturer Part#: SMF40A-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 200 W peak pulse power capability with a 10/1000 µs waveform, repetition rate (duty cycle): 0.01 %
  • Low-profile package
  • Wave and reflow solderable
  • ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • Low incremental surge resistance, excellent clamping capability
  • “Low-Noise” technology - very fast response time
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
172 pF
64.5 V
DO-219AB
Uni-Directional
Surface Mount
2
1
150 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09146
6000+
$0.08975
12000+
$0.08864
24000+
$0.08703
48000+
$0.08447