PDP SEO Portlet

SMF28A-E3-08

ESD Suppressor TVS ±30KV 2-Pin DO-219AB T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SMF28A-E3-08
Secondary Manufacturer Part#: SMF28A-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 200 W peak pulse power capability with a 10/1000 µs waveform, repetition rate (duty cycle): 0.01 %
  • Low-profile package
  • Wave and reflow solderable
  • ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • Low incremental surge resistance, excellent clamping capability
  • “Low-Noise” technology - very fast response time
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
227 pF
45.4 V
DO-219AB
Uni-Directional
Surface Mount
2
1
150 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.09146
60000+
$0.08975
120000+
$0.08864
240000+
$0.08703
480000+
$0.08447