PDP SEO Portlet

SMCJ6.0A-E3/57T

Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SMCJ6.0A-E3/57T
Secondary Manufacturer Part#: SMCJ6.0A-E3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  37400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.11414