PDP SEO Portlet

SMCJ160CA-E3/57T

TVS Diode, TRANSZORB SMCJ, Bidirectional, 160 V, 259 V, DO-214AB (SMC), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMCJ160CA-E3/57T
Secondary Manufacturer Part#: SMCJ160CA-E3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

  • Glass passivated chip junction
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$0.13104
3400+
$0.12875
6800+
$0.12716
13600+
$0.12485
27200+
$0.12118