SMCJ15A-E3/57T
TVS Diode, TRANSZORB SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB (SMC), 2 Pins
Manufacturer:Vishay
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: SMCJ15A-E3/57T
- RoHS 10 Compliant
- Tariff Charges
The TRANSZORB SMCJ series surface-mount Transient Voltage Suppressor Diode offers excellent clamping capability. It is available in unidirectional and bidirectional and ideal for automated placement. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| 16.7 VAC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |