SMC3K17CAHM3_A/I
TVS Diode, Bidirectional, 17 V, 37 V, DO-214AB (SMC), 2 Pins
Click image to enlarge
Manufacturer:Vishay
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SMC3K17CAHM3_A/I
Secondary Manufacturer Part#: SMC3K17CAHM3_A/I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 V | ||
| DO-214AB (SMC) | ||
| Surface Mount | ||
| 20.9 V | ||
| 18.9 V | ||
| 2 | ||
| 175 °C | ||
| 3 kW | ||
| TRANSZORB Series | ||
| 17 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |