PDP SEO Portlet

SMBZ5931B-M3/5B

3.0W,18V 5%,SMB ZENER

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SMBZ5931B-M3/5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Low Zener impedance
  • Low regulation factor
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Zener Voltage: 18V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-214AA (SMB)
Surface Mount
null
null
null
18 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
Need More?
USD $:
$ 0.154
3200+
$0.154
6400+
$0.15246
12800+
$0.15169
25600+
$0.15092
51200+
$0.15015
SubTotal:
$492.80