SMBJ7.0A-E3/52
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 7 V, 12 V, DO-214AA (SMB), 2 Pins
Manufacturer:Vishay
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: SMBJ7.0A-E3/52
- RoHS 10 Compliant
- Tariff Charges
- Maximum peak pulse surge current IPPM 50 A
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| 7.78 VAC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 150 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |