PDP SEO Portlet

SMBJ3V3-E3/5B

600W,3.3V UNIDIR,SMB TVS

Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ3V3-E3/5B
Secondary Manufacturer Part#: SMBJ3V3-E3/5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni-directional polarity only
  • Peak pulse power: 600 W (10/1000 µs)
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.06056
6400+
$0.0595
12800+
$0.05876
25600+
$0.0577
51200+
$0.056