PDP SEO Portlet

SMBJ3V3-E3/52

TVS Diode, Unidirectional, 3.3 V, 7.3 V, DO-214AA (SMB), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ3V3-E3/52
Secondary Manufacturer Part#: SMBJ3V3-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni-directional polarity only
  • Peak pulse power: 600 W (10/1000 µs)
  • Excellent clamping capability
  • Very fast response time
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  156750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.06056
1500+
$0.0595
3000+
$0.05876
6000+
$0.0577
12000+
$0.056