SMBJ28CA-E3/52
TVS Diode, Transil SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The TRANSZORB SMBJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000µs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 150°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45.4 V | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| 34.4 V | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| TRANSZORB SMBJ Series | ||
| 28 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |