PDP SEO Portlet

SMBJ188A-E3/52

TVS Diode, TRANSZORB, Unidirectional, 188 V, 328 V, DO-214AA (SMB), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ188A-E3/52
Secondary Manufacturer Part#: SMBJ188A-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Stand off Voltage: 188V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  4500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.06056
1500+
$0.0595
3000+
$0.05876
6000+
$0.0577
12000+
$0.056