SMBJ12CA-E3/52
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: SMBJ12CA-E3/52
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| DO-214AA (SMB) | ||
| Surface Mount | ||
| 13.3 VAC | ||
| 14.7 V | ||
| null | ||
| 12 V | ||
| 19.9 V | ||
| 150 °C | ||
| 600 W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |