PDP SEO Portlet

SMBJ12A-E3/52

TVS Diode, Unidirectional, 12 V, 19.9 V, DO-214AA (SMB), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ12A-E3/52
Secondary Manufacturer Part#: SMBJ12A-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRANSZORB SMBJ series surface-mount Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000µs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  110250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.04994