PDP SEO Portlet

SMBJ10CA-E3/52

TVS Diode, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMBJ10CA-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum peak pulse surge current IPPM 35.3 A
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
11.1 VAC
null
null
null
null
150 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  45,750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 0.05004
750+
$0.05004
SubTotal:
$37.53