SMB05-261H1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Gold | ||
| 245 | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 3.1800 mm | ||
| 8.64 mm | ||
| 38.1 x 8.64 mm | ||
| 38.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |