PDP SEO Portlet

SMAZ5931B-M3/5A

1.5W,18V 5%,SMA ZENER

Manufacturer:Vishay
Avnet Manufacturer Part #: SMAZ5931B-M3/5A
Secondary Manufacturer Part#: SMAZ5931B-M3/5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Nominal Zener Voltage Range (VZ at IZT1) : 18
  • Low profile package
  • Ideal for automated placement
  • Low Zener impedance
  • Low regulation factor
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7500  Mult:7500  
USD $:
7500+
$0.11267
15000+
$0.11118
30000+
$0.10974
60000+
$0.10878
120000+
$0.10822