PDP SEO Portlet

SMAZ5929B-E3/61

1.5W,15V 5%,SMA ZENER

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: SMAZ5929B-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener voltage range is 15 V
  • Low profile package
  • Ideal for automated placement
  • Low Zener impedance
  • Low regulation factor
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
null
null
null
15 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
Need More?
USD $:
$ 0.07947
3600+
$0.07947
7200+
$0.07842
14400+
$0.0774
28800+
$0.07641
57600+
$0.07544
SubTotal:
$286.09