PDP SEO Portlet

SMAJ90CA-E3/61

TVS Diode, Bidirectional, 90 V, 146 V, DO-214AC (SMA), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMAJ90CA-E3/61
Secondary Manufacturer Part#: SMAJ90CA-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in bi-directional
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Stand off Voltage: 90V

Technical Attributes

Find Similar Parts

Description Value
146 V
DO-214AC (SMA)
Surface Mount
111 V
Surface Mount
2
150 °C
TRANSZORB SMAJ Series
90 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  39600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.0423