PDP SEO Portlet

SMAJ15A-E3/61

TVS Diode, Unidirectional, 15 V, 24.4 V, DO-214AC (SMA), 2 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SMAJ15A-E3/61
Secondary Manufacturer Part#: SMAJ15A-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRANSZORB SMAJ series surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power capability with a 10/1000µs waveform, 0.01% (300W above 78V) repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  120600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.03878