PDP SEO Portlet

SMA6J12A-E3/61

600W,12V 5%,UNIDIR,SMA TVS

Manufacturer:Vishay
Avnet Manufacturer Part #: SMA6J12A-E3/61
Secondary Manufacturer Part#: SMA6J12A-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Available in uni-directional polarity only
  • Excellent clamping capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Stand off Voltage: 12V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  7200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.04226