PDP SEO Portlet

SMA6F12AHD-M3/6B

600W,12V 5%,UNIDIR,SLIM SMA TVS

Manufacturer:Vishay
Avnet Manufacturer Part #: SMA6F12AHD-M3/6B
Secondary Manufacturer Part#: SMA6F12AHD-M3/6B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Uni-directional only
  • Excellent clamping capability
  • Peak pulse power:
    • 600 W (10/1000 µs)
    • 4 kW (8/20 µs)
  • ESD

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$0.214
28000+
$0.21186
56000+
$0.21079
112000+
$0.20972
224000+
$0.20865