SL44-E3/57T
Schottky Rectifier, 40 V, 4 A, Single, DO-214AB (SMC), 2 Pins, 440 mV
- RoHS 10 Compliant
- Tariff Charges
The SL44-E3/57T is a surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier guard ring for overvoltage protection, high surge current capability, low power losses and high efficiency. Colour band denotes cathode end polarity.
- Very low forward voltage drop
- 28V Maximum RMS voltage
- 40V Maximum DC blocking voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 150 | ||
| 500 | ||
| 2 | ||
| 125 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |