SL12-E3/61T
1A,20V,SM SCHOTTKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SL12-E3/61T
- RoHS 10 Compliant
- Tariff Charges
- Maximum repetitive peak reverse voltage is 20 V
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Very low forward voltage drop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| DO-214AC (SMA) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 A | ||
| 20 V | ||
| 1.5 A | ||
| 445 mV | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |