PDP SEO Portlet

SL02-GS18

SCHOTTKY DIODE SMF DO219AB

Manufacturer:Vishay
Avnet Manufacturer Part #: SL02-GS18
Secondary Manufacturer Part#: SL02-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum RMS voltage is 40 V
  • For surface mounted applications
  • Ideal for automated placement
  • Low power loss, high efficiency
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Meets JESD 201 class 2 w

Technical Attributes

Find Similar Parts

Description Value
1.1
DO-219AB (SMF)
Single
Surface Mount
40
420
2
125 °C
eSMP Series
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.12152
100000+
$0.1209
200000+
$0.12028
400000+
$0.11966
800000+
$0.11904