PDP SEO Portlet

SISS73DN-T1-GE3

Transistor MOSFET P-CH 150V 16.2A 8-Pin PowerPAK 1212 T/R

Manufacturer:Vishay
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: SISS73DN-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Pins
150 V
null
10 V
null
Surface Mount
null
65.8 W - for conversion only
P Channel
125 mohm
150 °C
16.2 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.62143
6000+
$0.62143
12000+
$0.58784
24000+
$0.57237
48000+
$0.55769
96000+
$0.54375
SubTotal:
$3,728.58