SIS468DN-T1-GE3
Power MOSFET, N Channel, 80 V, 30 A, 0.0195 ohm, PowerPAK 1212, Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SIS468DN-T1-GE3
Secondary Manufacturer Part#: SIS468DN-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
The SIS468DN-T1-GE3 is a 80VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for telecom brick, primary side switch and synchronous rectification applications.
- 100% Rg tested
- 100% UIS tested
- Capable of operating with 5V gate drive
- Halogen-free
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 | ||
| 19.5 mOhm | ||
| 80 | ||
| 3 | ||
| 8 | ||
| 150 °C | ||
| 52 | ||
| PowerPAK 1212 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |