PDP SEO Portlet

SIP32468DB-T2-GE1

Power Switch Hi Side 1.2A 4-Pin WLCSP

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32468DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low input voltage, 1.2 V to 5.5 V
  • Low Ron, 54 mO/typ. at 3 V
  • Slew rate control
  • Compatible with 1.2 V to 3.3 V logic
  • Reverse current blocking when switch is off
  • Integrated output discharge switch (SiP32468)
  • Integrated pull up resistor at EN"
  • For enable ""High"" see SiP32460, SiP32461, and SiP32462
  • 4-bump WCSP package
"""

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.05 ohm
Yes
Active High
5.5 V
1.2 A
-40 °C
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
Need More?
USD $:
$ 0.25875
60000+
$0.25875
120000+
$0.25461
240000+
$0.2506
480000+
$0.24643
960000+
$0.24353
SubTotal:
$15,525.00