SIP32461DB-T2-GE1
Power Switch Hi Side/Lo Side 4-Pin WCSN
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: SIP32461DB-T2-GE1
Secondary Manufacturer Part#: SIP32461DB-T2-GE1
- RoHS 10 Compliant
- Tariff Charges
The SiP32461 slew rate controlled integrated high side load switches that operate over the input voltage range from 1.2 V to 5.5 V. It features slew rate control, reverse blocking when switch is off, output discharge, and control logic pulldown. It is logic high enabled.
- Low Ron, 54mohm/typical at 3V
- Compatible with 1.2V to 3.3V logic
- Integrated pulldown resistor at “EN”
- Integrated output discharge switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 A | ||
| 1.2 to 5.5 V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 150 mOhm | ||
| -40 to 125 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4WCSN | ||
| 4 | ||
| 2 x 2 x 0.53 | ||
| WCSN | ||
| 0.054 Ohm | ||
| High Side|Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |