PDP SEO Portlet

SIP32460DB-T2-GE1

Power Switch Hi Side 4-Pin WCSP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32460DB-T2-GE1
Secondary Manufacturer Part#: SIP32460DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiP32460 slew rate controlled integrated high side load switches that operate over the input voltage range from 1.2 V to 5.5 V. It features slew rate control, reverse blocking when switch is off, output discharge, and control logic pulldown. It is logic high enabled.

  • Low Ron, 54mohm/typical at 3V
  • Compatible with 1.2V to 3.3V logic
  • Integrated pulldown resistor at “EN”

Technical Attributes

Find Similar Parts

Description Value
1.2 A
1.2 to 5.5 V
260
Surface Mount
1
4
1
150 mOhm
1.2 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4WCSP
4
0.76 x 0.76 x 0.322
WCSP
0.095 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $:
60000+
$0.20125
120000+
$0.19803
240000+
$0.19492
480000+
$0.19167
960000+
$0.18941