PDP SEO Portlet

SIP32459DB-T2-GE1

Power Switch Hi Side 3A 6-Pin WCSP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32459DB-T2-GE1
Secondary Manufacturer Part#: SIP32459DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32459DB-T2-GE1 is a slew rate controlled integrated high side Load Switch that operates in the input voltage range from 1.5 to 5.5V. SiP32458 of P-channel MOSFET switching element with integrated gate pump that provides 20mO switch on resistance over a wide input voltage range. This device have low voltage logic control threshold that can interface with low voltage control I/O directly without extra level shift or driver. A 2.8MO pull-down resistor is integrated at logic control EN pin. The slow slew rate of SiP32458 in the range of 3ms limits the in-rush current and minimized the switching noise.

  • Slew rate control
  • Low logic control
  • Reverse current blocking when disabled (SiP32458, without output discharge switch)
  • Integrated pull down resistor at EN pin

Technical Attributes

Find Similar Parts

Description Value
3 A
1.5 to 5.5 V
3 A
Surface Mount
1
6
1
36 mOhm
1.5 to 5.5 V
-40 to 125 °C
85 °C
-40 °C
6WCSP
6
2 x 3 x 0.322
WCSP
0.01 mA
0.02 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52571
6000+
$0.4973
12000+
$0.48421
24000+
$0.4718
48000+
$0.46