PDP SEO Portlet

SIP32455DB-T2-GE1

Switched Voltage Regulator ICâ€s Part 2

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32455DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low input voltage, 0.8 V to 2.5 V
  • Low RON, 28 mO typical
  • Slew rate control
  • Low logic control with hysteresis
  • Reverse current blocking when disabled
  • Integrated output discharge switch for SiP32454
  • Integrated pull down resistor at EN pin
  • 4 bump WCSP 0.8 mm x 0.8 mm with 0.4 mm pitch package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
0.035 ohm
null
null
2.5 V
1.2 A
-40 °C
null
null
null
85 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.29571
3000+
$0.29571
6000+
$0.27973
12000+
$0.27237
24000+
$0.26538
48000+
$0.25875
SubTotal:
$887.13