PDP SEO Portlet

SIP32451DB-T2-GE1

Power Switch Hi Side 1.2A 4-Pin WCSP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32451DB-T2-GE1
Secondary Manufacturer Part#: SIP32451DB-T2-GE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SiP32451,is n-channel integrated high side load switches that operate from 0.9 V to 2.5 V input voltage range.

SiP32451 have low input logic control threshold that can interface with low voltage control GPIO directly without extra level shift or driver. There is a pull down at this EN logic control pin.

Turn on time is fast, less than 25 µs typically for input voltage of 1.2 V or higher. SiP32451 have fast turn off delay time of less than 1 µs.

SiP32451 features an output discharge for fast turn off. SiP32451 is available in compact wafer level CSP package, WCSP4 0.8 mm x 0.8 mm with 0.4 mm pitch.

  • Low input voltage, 0.9 V to 2.5 V
  • Low RON, 55 m? typical
  • Fast turn on time
  • Low logic control with hysteresis
  • Reverse current blocking when disabled
  • Integrated pull down at EN pin
  • Output discharge (SiP32451)
  • 4 bump WCSP 0.8 mm x 0.8 mm with 0.4 mm pitch package

Technical Attributes

Find Similar Parts

Description Value
1.2 A
0.9 to 2.5 V
1.2 A
Surface Mount
1
4
1
65 mOhm
0.9 to 2.5 V
-40 to 125 °C
85 °C
-40 °C
4WCSP
4
2 x 2 x 0.322
WCSP
0.054 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $:
60000+
$0.23226
120000+
$0.23108
240000+
$0.22989
480000+
$0.2287
960000+
$0.22752