PDP SEO Portlet

SIP32441DNP-T1-GE4

Power Switch Hi Side 3A 4-Pin TDFN T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32441DNP-T1-GE4
Secondary Manufacturer Part#: SIP32441DNP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiP32441 is an integrated slew rate control load switch operates in the voltage range of 1.7 V to 5.5 V. The integrated charge pump drivers enable the part with low on resistance over the wide input voltage range. Its VIN can tolerate over -2 V without causing damage or device malfunction.

The SiP32441 features a controlled soft-on slew rate of typical 2.5 ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails.

The SiP32441 integrated a special logic circuit to define the status of the power switch. This is to meet system design of both removable and embedded types.

The SiP32441 has exceptionally low shutdown current and provides reverse blocking to prevent high current flowing into the power source when the switch is off or VIN is ground. The switch blocks the current flow at both forward and reverse directions at off state. When VIN and EN are OPEN, the switch will remains OFF in case voltage is applied on OUT pin.

This device is specified to operate over the industrial temperature range of -40 °C to +85 °C.

  • 1.7 V to 5.5 V input voltage range
  • Negative input voltage tolerance down to -2 V
  • 38 mO typical Ron from 1.8 V to 5 V
  • 3 A maximum continuous switch current
  • Slew rate controlled turn-on: 2.5 ms at 3.6 V
  • 2.3 V UVLO when EN is open
  • Reverse current blocking when switch is off or VIN is ground
  • ESD protected
    • HBM: > 6 kV
    • MM: > 300 V
    • IEC61000-4-2 air discharge: > 15 kV
    • IEC61000-4-2 contact discharge: > 8 kV
  • Compact TDFN4 package

Technical Attributes

Find Similar Parts

Description Value
3 A
1.7 to 5.5 V
Gold over Nickel Palladium
260 °C
3 A
Surface Mount
MSL 1 - Unlimited
1
4
1
43 mOhm
1.7 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4TDFN
T/R
4
1.2 x 1.6 x 0.55 mm
0.0063 mA
0.038 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: