PDP SEO Portlet

SIP32431DNP3-T1GE4

Power Load Distribution Switch, Active High, 1 Output, 5.5V, 0.74A, 105mohm, TDFN-4 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32431DNP3-T1GE4
Secondary Manufacturer Part#: SIP32431DNP3-T1GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiP32431 is a slew rate controlled high side switch with reverse blocking capability. The switch is of a low ON resistance p-channel MOSFET that supports continuous current up to 1 A

The SiP32431 features low input logic level to interface with low control voltage from microprocessors. This device has a very low operating current, typically 50 pA

The SiP32431 is available in lead (Pb)-free package options including 6 pin SC70-6, and 4 pin TDFN4 1.2 mm x 1.6 mm DFN4 packages. The operation temperature range is specified from -40°C to +85°C

  • 1.5 V to 5.5 V input voltage range
  • Very low RDS(on), typically 105 mO at 5 V and 135 mO at 3 V for TDFN4 1.2 mm x 1.6 mm package
  • Typical 147 mO at 5 V and 178 mO at 3 V for SC70-6 package
  • Slew rate controlled turn-on time: 100 µs
  • Low quiescent current < 1 µA
  • Low shutdown current < 1 µA
  • Reverse blocking capability
  • SC70-6 and TDFN4 1.2 mm x 1.6 mm packages

Technical Attributes

Find Similar Parts

Description Value
1.4 A
TDFN
5.5 V
Palladium Gold
260
1 A
Surface Mount
MSL 1 - Unlimited
1
1
4
1
Active High
520 mOhm
1.5 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4TDFN EP
4
High Side
1.2 x 1.6 x 0.55 mm
TDFN EP
0.35 Ohm
Yes
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27027
6000+
$0.2649
12000+
$0.2611
24000+
$0.2574
48000+
$0.25