PDP SEO Portlet

SIP32429DN-T1-GE4

Single Channel High Side Load Switch, 1 Channel, 28 V, 3.5 A, 72 Milliohms, 10 Pins, DFN-EP

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32429DN-T1-GE4
Secondary Manufacturer Part#: SIP32429DN-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32429DN-T1-GE4 is a Load Switch with programmable current limit and slew rate control. The load switch that integrates multiple control features that simplify the design and increase the reliability of the circuitry connected to the switch. An internally generated gate drive voltage ensures good RON linearity over the input voltage operating range. It has a slew rate control circuit that controls the switch turn-on time to the value set by an external capacitor. When an OCP or an OTP fault condition is detected the FLG pin is pulled low. For this switch the fault flag will release 150ms after the fault condition is cleared and the switch will automatically turn on at the programmed slew rate. This device features a low voltage control logic interface which can be controlled without the need for level shifting.

  • Programmable soft start
  • Programmable current limit
  • Over-temperature protection
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
4.5 A
6 to 28 V
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
1
1
10
1
72 mOhm
-40 to 85 °C
85 °C
-40 °C
10DFN
10
High Side
3 x 3
DFN
0.056 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.17198
5000+
$1.15
10000+
$1.1358
20000+
$1.11515
40000+
$1.104