PDP SEO Portlet

SIP32414DNP-T1-GE4

Power Switch Hi Side 2A 8-Pin TDFN EP T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32414DNP-T1-GE4
Secondary Manufacturer Part#: SIP32414DNP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SiP32414 is slew rate controlled load switches that is designed for 1.1 V to 5.5 V operation. The devices guarantee low switch on-resistance at 1.2 V input. SiP32414 feature a controlled soft-on slew rate of typical 150 µs that limits the inrush current for designs of capacitive load or noise sensitive loads.

The devices feature a low voltage control logic interface (On/Off interface) that can interface with low voltage digital control without extra level shifting circuit. The SiP32414 also integrate output discharge switches that enable fast shutdown load discharge. When the switches are off, they provide the reverse blocking to prevent high current flowing into the power source.

The SiP32414 is available in TDFN8 2 mm x 2 mm package. Each switch in each device can support over 2 A of continuous current.

  • Halogen-free according to IEC 61249-2-21 definition
  • 1.1 V to 5.5 V operation voltage range
  • 62 m? typical from 2 V to 5 V
  • Low Ron down to 1.2 V
  • Slew rate controlled turn-on:
    • 150 µs at 3.6 V for SiP32414
  • Fast shutdown load discharge for SiP32414
  • Low quiescent current
    • < 1 µA when disabled
    • 6.7 µA at VIN = 1.2 V
  • Switch off reversed blocking
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
2.4 A
1.1 to 5.5 V
260
2 A
Surface Mount
1
8
1
76 mOhm
1.1 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
8TDFN EP
8
2 x 2 x 0.55 mm
TDFN EP
0.066 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30764
6000+
$0.30188
12000+
$0.29815
24000+
$0.29273
48000+
$0.28412