PDP SEO Portlet

SIP32411DNP-T1-GE4

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32411DNP-T1-GE4
Secondary Manufacturer Part#: SIP32411DNP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TDFN-EP
1.1 to 5.5 V
260
2 A
Surface Mount
1
4
1
66 mOhm
1.1 to 5.5 V
-40 to 85 °C
85 °C
-40 °C
4TDFN EP
4
1.2 x 1.6 x 0.55 mm
TDFN EP
0.066 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15346