PDP SEO Portlet

SIP32409DNP-T1-GE4

Power Load Distribution Switch, Active High, 1 Output, 5.5V, 2.3A, 45mohm, TDFN-4 Pins

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32409DNP-T1-GE4
Secondary Manufacturer Part#: SIP32409DNP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices guarantee low switch on-resistance at 1.2 V input. They feature a controlled soft-on slew rate of typical 2.5 ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails

SiP32409 feature a low voltage control logic interface (On/Off interface) that can interface with low voltage control signals without extra level shifting circuit

SiP32409 integrates a output discharge circuit for fast turn off

  • 1.1 V to 5.5 V operation voltage range
  • Flat row RON down to 1.2 V
  • 42 m? typical from 1.5 V to 5 V
  • Slew rate controlled turn-on: 2.5 ms at 3.6 V
  • Low quiescent current < 1 µA when disabled 10.5 µA typical at VIN = 1.2 V
  • Reverse current blocking when switch is off
  • Output discharge (SiP32409)

Technical Attributes

Find Similar Parts

Description Value
3.5 A
TDFN
1.1 to 5.5 V
Matte Tin
260
3.5 A
Surface Mount
MSL 1 - Unlimited
1
4
1
44 mOhm
1.1 to 5.5 V
-40 to 125 °C
85 °C
-40 °C
4TDFN
4
1.2 x 1.6 x 0.55
TDFN
0.044 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.184
6000+
$0.18039
12000+
$0.17784
24000+
$0.17535
48000+
$0.1725