PDP SEO Portlet

SIP32408DNP-T1-GE4

Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 3.5A, TDFN-4

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32408DNP-T1-GE4
Secondary Manufacturer Part#: SIP32408DNP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32408DNP-T1-GE4 is a slew rate controlled Load Switch designed for 1.1 to 5.5V operation. This device guarantees low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. SiP32408 feature a low voltage control logic interface (On/Off interface) that can interface with low voltage control signals without extra level shifting circuit. SiP32408 has exceptionally low shutdown current and provide reverse blocking to prevent high current flowing into the power source.

  • Low quiescent current 1µA when disabled 10.5µA typical at VIN = 1.2V
  • Reverse current blocking when switch is off

Technical Attributes

Find Similar Parts

Description Value
3.5 A
1.1 to 5.5 V
3.5 A
Surface Mount
1
4
1
52 mOhm
1.1 to 5.5 V
-40 to 125 °C
85 °C
-40 °C
4TDFN
T/R
0.0001 mA
0.044 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18649
6000+
$0.18278
12000+
$0.18016
24000+
$0.17761
48000+
$0.1725