PDP SEO Portlet

SIP32402ADNP-T1GE4

Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 2.4A, TDFN-4

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP32402ADNP-T1GE4
Secondary Manufacturer Part#: SIP32402ADNP-T1GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIP32402ADNP-T1GE4 is a slew rate controlled Load Switch designed for 1.1 to 5.5V operation. The device guarantees low switch on-resistance at 1.2V input. They feature a controlled soft-on slew rate of typical 2.5ms that limits the inrush current for designs of heavy capacitive load and minimizes the resulting voltage droop at the power rails. This device feature low voltage control logic interface (On/Off interface) that can interface with low voltage control signal without extra level shifting circuit. SiP32401A has exceptionally low shutdown current and provide reverse blocking to prevent high current flowing into the power source.

  • 62mO Typical from 2 to 5V
  • Reverse current blocking when switch is off

Technical Attributes

Find Similar Parts

Description Value
2.4 A
1.1 to 5.5 V
Gold over Nickel Palladium
260
2.4 A
Surface Mount
MSL 1 - Unlimited
1
4
1
76 mOhm
1.1 to 5.5 V
-40 to 125 °C
85 °C
-40 °C
4TDFN
4
1.2 x 1.6 x 0.55
TDFN
0.062 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27027
6000+
$0.2649
12000+
$0.2611
24000+
$0.2574
48000+
$0.25