PDP SEO Portlet

SIP12109DMP-T1-GE4

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5 V-15 Vin, 600mV-5.5Vout, 4Aout, QFN-16

Manufacturer:Vishay
Avnet Manufacturer Part #: SIP12109DMP-T1-GE4
Secondary Manufacturer Part#: SIP12109DMP-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiP12109 is a high frequency current-mode constant on-time (CM-COT) synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 4 A continuous current at 1.5 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 4.5 V to 15 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.

  • 4.5 V to 15 V input voltage
  • Adjustable output voltage down to 0.6 V
  • 4 A continuous output current
  • Selectable switching frequency from 400 kHz to 1.5 MHz with an external resistor
  • 95 % peak efficiency
  • Stable with any capacitor. No external ESR network required
  • Ultrafast transient response
  • Power saving scheme for increased light load efficiency
  • ± 1 % accuracy of VOUT setting
  • Cycle-by-cycle current limit
  • Fully protected with OTP, SCP, UVP, OVP
  • PGOOD Indicator
  • -40 °C to +125 °C operating junction temperature
  • Output voltage tracking

Technical Attributes

Find Similar Parts

Description Value
95 %
15 V
4.5 V
15 V
4.5 V
Surface Mount
1
16
1
4.5, 5.5 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.6 to 5.5 V
16QFN
16
3 x 3 x 0.85
Synchronous Buck Regulator
Industrial
QFN
400 to 1500 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70438
5000+
$0.69311
10000+
$0.68288
15000+
$0.67936
20000+
$0.67584