PDP SEO Portlet

SIC781CD-T1-GE3

VRPower Integrated Power Stage 40-Pin PowerPAK MLP66 T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIC781CD-T1-GE3
Secondary Manufacturer Part#: SIC781CD-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SIC781CD is an integrated power stage solution optimized for synchronous buck applications to offer high current, high efficiency and high power density performance. Packaged in Vishay’s proprietary MLP 6 mm x 6 mm package, SiC781 enables voltage regulator designs to deliver currents up to 50 A per phase

The internal power MOSFETs utilize Vishay’s state-of-the-art trench MOSFET technology that delivers industry benchmark performance to significantly reduce switching and conduction losses

The SIC781CD incorporates an advanced MOSFET gate driver IC that features high current driving capability, adaptive dead-time control, an integrated bootstrap Schottky diode, and a thermal warning (THWn) that alerts the system of excessive junction temperature. This driver is compatible with wide range of PWM controllers and supports tri-state PWM logic (5 V) as well as zero current detection to improve light load efficiency

  • Thermally enhanced PowerPAK® MLP66-40L package
  • Industry benchmark MOSFET with integrated Schottky diode
  • Delivers up to 50 A continuous current
  • Pin and functionally compatible with NCP5369N
  • High frequency operation up to 1 MHz
  • Optimized for 12 V input rail applications
  • 5 V PWM logic with tri-state threshold
  • Zero current detection and low side MOSFET turn off during discontinuous mode
  • Short PWM propagation delay (< 20 ns)
  • Supports Intel PS2 requirement with ON Semiconductor’s NCP5133 and NCP6133 controllers
  • Thermal monitor flag
  • Faster enable / disable
  • VCIN under voltage lock out (UVLO)

Technical Attributes

Find Similar Parts

Description Value
PowerPAK MLP66
Surface Mount
40
-40 to 125 °C
6 x 6 x 0.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.26825
6000+
$1.254
12000+
$1.235
18000+
$1.1875