PDP SEO Portlet

SIC620RCD-T1-GE3

Integrated Power Stage 31-Pin PowerPAK MLP55 T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: SIC620RCD-T1-GE3
Secondary Manufacturer Part#: SIC620RCD-T1-GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiC620R is integrated power stage solutions optimized for synchronous buck applications to offer high current, high efficiency, and high power density performance. Packaged in Vishay’s proprietary 5 mm x 5 mm MLP package, SiC620R enables voltage regulator designs to deliver up to 60 A continuous current per phase.

The internal power MOSFETs utilizes Vishay’s state-of-the-art Gen IV TrenchFET technology that delivers industry benchmark performance to significantly reduce switching and conduction losses.

The SiC620R incorporates an advanced MOSFET gate driver IC that features high current driving capability, adaptive dead-time control, an integrated bootstrap Schottky diode, a thermal warning (THWn) that alerts the system of excessive junction temperature, and zero current detect to improve light load efficiency. The drivers are also compatible with a wide range of PWM controllers and supports tri-state PWM, 5 V (SiC620R) PWM logic.

  • Thermally enhanced PowerPAK® MLP55-31L double cooling package
  • Vishay’s Gen IV MOSFET technology and a low-side MOSFET with integrated Schottky diode
  • Delivers up to 60 A continuous current
  • 95 % peak efficiency
  • High frequency operation up to 1.5 MHz
  • Power MOSFETs optimized for 12 V input stage
  • 5 V (SiC620R) PWM logic with tri-state and hold-off
  • Zero current detect control for light load efficiency improvement
  • Low PWM propagation delay (< 20 ns)
  • Thermal monitor flag
  • Under voltage lockout for VCIN

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
31
-40 to 125 °C
5 x 5 x 0.61 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.70775
6000+
$1.68044
12000+
$1.654
18000+
$1.62643
24000+
$1.60729