SIC467ED-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SIC467ED-T1-GE3
Secondary Manufacturer Part#: SIC467ED-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 98 % | ||
| 60 V | ||
| 4.5 V | ||
| 60 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 27 | ||
| 1 | ||
| -40 to 150 °C | ||
| 105 °C | ||
| -40 °C | ||
| 6 A | ||
| Adjustable | ||
| 0.8 to 24 V | ||
| 27PowerPAK MLP55 | ||
| 27 | ||
| Extended Industrial | ||
| PowerPAK MLP55 | ||
| 2 MHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |