SIC431AED-T1-GE3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SIC431AED-T1-GE3
Secondary Manufacturer Part#: SIC431AED-T1-GE3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| 24 V | ||
| 4.5 V | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| 1 | ||
| 24 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 24 A | ||
| Adjustable | ||
| 0.6 to 21.6 V | ||
| 24PowerPAK MLP44 | ||
| 24 | ||
| Extended Industrial | ||
| PowerPAK MLP44 | ||
| 1 MHz | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |